LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D225X0020VE3 product image
Images for reference only

VISHAY 173D225X0020VE3RoHS

Manufacturer
MPN
173D225X0020VE3
LCSC Part #
C1653539
Packaging
Through Hole,D2.8xL7.4mm
Customer #
Key Attributes
2.2uF ±20% 20V Tantalum Capacitors Through Hole,D2.8xL7.4mm
Datasheetpdf iconVISHAY 173D225X0020VE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6622$ 0.66
200+$ 0.2563$ 51.26
500+$ 0.247$ 123.50
1,000+$ 0.2439$ 243.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D2.8xL7.4mm
Capacitance2.2uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece