LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D106X9035DXV1 product image
Images for reference only

VISHAY 199D106X9035DXV1RoHS

Manufacturer
MPN
199D106X9035DXV1
LCSC Part #
C1653528
Packaging
Through Hole
Customer #
Key Attributes
10uF ±10% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D106X9035DXV1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6867$ 1.69
200+$ 0.6527$ 130.54
500+$ 0.6294$ 314.70
1,000+$ 0.6186$ 618.60
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance10uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece