VISHAY TM3D107M004HBA
| Manufacturer | |
| Mfr. Part # | TM3D107M004HBA |
| LCSC Part # | C1653453 |
| Package | - |
| Customer # | |
| Description | 100uF ±20% 4V Tantalum Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1316 | $ 2.13 |
250+ | $ 0.8258 | $ 206.45 |
500+ | $ 0.7965 | $ 398.25 |
1,000+ | $ 0.7826 | $ 782.60 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$