LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D156X9025DXV1E3 product image
Images for reference only

VISHAY 199D156X9025DXV1E3RoHS

Manufacturer
MPN
199D156X9025DXV1E3
LCSC Part #
C1653405
Packaging
Through Hole
Customer #
Key Attributes
15uF ±10% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D156X9025DXV1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8954$ 1.90
200+$ 0.7347$ 146.94
500+$ 0.7085$ 354.25
1,000+$ 0.6962$ 696.20
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance15uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece