LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D226X5015XE3 product image
Images for reference only

VISHAY 173D226X5015XE3RoHS

Manufacturer
MPN
173D226X5015XE3
LCSC Part #
C1653398
Packaging
Through Hole,D4.6xL10.7mm
Customer #
Key Attributes
22uF ±5% 15V Tantalum Capacitors Through Hole,D4.6xL10.7mm
Datasheetpdf iconVISHAY 173D226X5015XE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0174$ 2.02
200+$ 0.781$ 156.20
500+$ 0.7533$ 376.65
1,000+$ 0.7409$ 740.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL10.7mm
Capacitance22uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece