LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D475X9050DB1 product image
Images for reference only

VISHAY 299D475X9050DB1RoHS

Manufacturer
MPN
299D475X9050DB1
LCSC Part #
C1653331
Packaging
Through Hole
Customer #
Key Attributes
4.7uF ±10% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D475X9050DB1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4818$ 1.48
200+$ 0.5742$ 114.84
500+$ 0.5542$ 277.10
1,000+$ 0.5434$ 543.40
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance4.7uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece