LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D156X5025DB1 product image
Images for reference only

VISHAY 299D156X5025DB1RoHS

Manufacturer
MPN
299D156X5025DB1
LCSC Part #
C1653322
Packaging
Through Hole
Customer #
Key Attributes
15uF ±5% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D156X5025DB1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6054$ 2.61
200+$ 1.0095$ 201.90
500+$ 0.974$ 487.00
1,000+$ 0.9555$ 955.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance15uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece