LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D274X9010A2B product image
Images for reference only

VISHAY 150D274X9010A2B

Manufacturer
MPN
150D274X9010A2B
LCSC Part #
C1653310
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
270nF ±10% 10V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D274X9010A2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3832$ 2.38
200+$ 0.923$ 184.60
500+$ 0.8906$ 445.30
1,000+$ 0.8752$ 875.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance270nF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece