LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D565X9006A2B product image
Images for reference only

VISHAY 150D565X9006A2B

Manufacturer
MPN
150D565X9006A2B
LCSC Part #
C1653276
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
5.6uF ±10% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D565X9006A2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2844$ 2.28
200+$ 0.8845$ 176.90
500+$ 0.8536$ 426.80
1,000+$ 0.8382$ 838.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece