LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D336X0015XE3 product image
Images for reference only

VISHAY 173D336X0015XE3RoHS

Manufacturer
MPN
173D336X0015XE3
LCSC Part #
C1653275
Packaging
Through Hole,D4.6xL10.7mm
Customer #
Key Attributes
33uF ±20% 15V Tantalum Capacitors Through Hole,D4.6xL10.7mm
Datasheetpdf iconVISHAY 173D336X0015XE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7365$ 1.74
200+$ 0.673$ 134.60
500+$ 0.6483$ 324.15
1,000+$ 0.6375$ 637.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL10.7mm
Capacitance33uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece