LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D107X96R3D6V1 product image
Images for reference only

VISHAY 199D107X96R3D6V1RoHS

Manufacturer
MPN
199D107X96R3D6V1
LCSC Part #
C1653264
Packaging
Through Hole
Customer #
Key Attributes
100uF ±10% 6.3V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D107X96R3D6V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2211$ 2.22
200+$ 0.8598$ 171.96
500+$ 0.8304$ 415.20
1,000+$ 0.815$ 815.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance100uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece