LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D226X9025D2V1 product image
Images for reference only

VISHAY 199D226X9025D2V1RoHS

Manufacturer
MPN
199D226X9025D2V1
LCSC Part #
C1653259
Packaging
Through Hole
Customer #
Key Attributes
22uF ±10% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D226X9025D2V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3214$ 2.32
200+$ 0.8999$ 179.98
500+$ 0.8675$ 433.75
1,000+$ 0.852$ 852.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance22uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece