LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D336X9016D1V1 product image
Images for reference only

VISHAY 199D336X9016D1V1RoHS

Manufacturer
MPN
199D336X9016D1V1
LCSC Part #
C1653190
Packaging
Through Hole
Customer #
Key Attributes
33uF ±10% 16V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D336X9016D1V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6408$ 1.64
200+$ 0.636$ 127.20
500+$ 0.6128$ 306.40
1,000+$ 0.602$ 602.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance33uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece