LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D395X9035C5V1 product image
Images for reference only

VISHAY 199D395X9035C5V1RoHS

Manufacturer
MPN
199D395X9035C5V1
LCSC Part #
C1653113
Packaging
Through Hole
Customer #
Key Attributes
3.9uF ±10% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D395X9035C5V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1453$ 1.15
200+$ 0.443$ 88.60
500+$ 0.4276$ 213.80
1,000+$ 0.4199$ 419.90
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance3.9uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece