LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D335X9050X product image
Images for reference only

VISHAY 173D335X9050X

Manufacturer
MPN
173D335X9050X
LCSC Part #
C1653089
Packaging
Through Hole,D4.6xL10.7mm
Customer #
Key Attributes
3.3uF ±10% 50V Tantalum Capacitors Through Hole,D4.6xL10.7mm
Datasheetpdf iconVISHAY 173D335X9050X
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9155$ 1.92
200+$ 0.7425$ 148.50
500+$ 0.7162$ 358.10
1,000+$ 0.7039$ 703.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL10.7mm
Capacitance3.3uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece