LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D106X5035D1V1 product image
Images for reference only

VISHAY 199D106X5035D1V1RoHS

Manufacturer
MPN
199D106X5035D1V1
LCSC Part #
C1653080
Packaging
Through Hole
Customer #
Key Attributes
10uF ±5% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D106X5035D1V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1518$ 2.15
200+$ 0.8325$ 166.50
500+$ 0.8031$ 401.55
1,000+$ 0.7891$ 789.10
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance10uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece