LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D126X9020D1V1E3 product image
Images for reference only

VISHAY 199D126X9020D1V1E3RoHS

Manufacturer
MPN
199D126X9020D1V1E3
LCSC Part #
C1653069
Packaging
Through Hole
Customer #
Key Attributes
12uF ±10% 20V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D126X9020D1V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9956$ 1.00
200+$ 0.3859$ 77.18
500+$ 0.372$ 186.00
1,000+$ 0.3659$ 365.90
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance12uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece