LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D476X96R3D7V1E3 product image
Images for reference only

VISHAY 199D476X96R3D7V1E3RoHS

Manufacturer
MPN
199D476X96R3D7V1E3
LCSC Part #
C1653056
Packaging
Through Hole
Customer #
Key Attributes
47uF ±10% 6.3V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D476X96R3D7V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1175$ 1.12
200+$ 0.4322$ 86.44
500+$ 0.4183$ 209.15
1,000+$ 0.4106$ 410.60
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance47uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece