LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D105X5050VE3 product image
Images for reference only

VISHAY 173D105X5050VE3RoHS

Manufacturer
MPN
173D105X5050VE3
LCSC Part #
C1653044
Packaging
Through Hole,D2.8xL7.4mm
Customer #
Key Attributes
1uF ±5% 50V Tantalum Capacitors Through Hole,D2.8xL7.4mm
Datasheetpdf iconVISHAY 173D105X5050VE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.17$ 1.17
200+$ 0.4523$ 90.46
500+$ 0.4369$ 218.45
1,000+$ 0.4291$ 429.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D2.8xL7.4mm
Capacitance1uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece