LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D476X9010DB1 product image
Images for reference only

VISHAY 299D476X9010DB1RoHS

Manufacturer
MPN
299D476X9010DB1
LCSC Part #
C1653014
Packaging
Through Hole
Customer #
Key Attributes
47uF ±10% 10V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D476X9010DB1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0035$ 2.00
200+$ 0.7764$ 155.28
500+$ 0.7486$ 374.30
1,000+$ 0.7347$ 734.70
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance47uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece