LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D156X9020D7V1E3 product image
Images for reference only

VISHAY 199D156X9020D7V1E3RoHS

Manufacturer
MPN
199D156X9020D7V1E3
LCSC Part #
C1653002
Packaging
Through Hole
Customer #
Key Attributes
15uF ±10% 20V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D156X9020D7V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0882$ 1.09
200+$ 0.4214$ 84.28
500+$ 0.406$ 203.00
1,000+$ 0.3998$ 399.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance15uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece