LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D225X0050C2V1E3 product image
Images for reference only

VISHAY 199D225X0050C2V1E3RoHS

Manufacturer
MPN
199D225X0050C2V1E3
LCSC Part #
C1652997
Packaging
Through Hole
Customer #
Key Attributes
2.2uF ±20% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D225X0050C2V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9663$ 0.97
200+$ 0.3736$ 74.72
500+$ 0.3612$ 180.60
1,000+$ 0.355$ 355.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance2.2uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece