LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D106X0020C2V1 product image
Images for reference only

VISHAY 199D106X0020C2V1RoHS

Manufacturer
MPN
199D106X0020C2V1
LCSC Part #
C1652996
Packaging
Through Hole
Customer #
Key Attributes
10uF ±20% 20V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D106X0020C2V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9539$ 0.95
200+$ 0.3705$ 74.10
500+$ 0.3566$ 178.30
1,000+$ 0.3504$ 350.40
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance10uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece