LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D154X9050U product image
Images for reference only

VISHAY 173D154X9050U

Manufacturer
MPN
173D154X9050U
LCSC Part #
C1652978
Packaging
Through Hole,D2.4xL6.6mm
Customer #
Key Attributes
150nF ±10% 50V Tantalum Capacitors Through Hole,D2.4xL6.6mm
Datasheetpdf iconVISHAY 173D154X9050U
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.673$ 0.67
200+$ 0.2609$ 52.18
500+$ 0.2516$ 125.80
1,000+$ 0.247$ 247.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.6mm
Capacitance150nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece