LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D106X9025CB1 product image
Images for reference only

VISHAY 299D106X9025CB1RoHS

Manufacturer
MPN
299D106X9025CB1
LCSC Part #
C1652966
Packaging
Through Hole
Customer #
Key Attributes
10uF ±10% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D106X9025CB1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0295$ 1.03
200+$ 0.3983$ 79.66
500+$ 0.3844$ 192.20
1,000+$ 0.3782$ 378.20
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance10uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece