LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D475X9050DXV1 product image
Images for reference only

VISHAY 199D475X9050DXV1RoHS

Manufacturer
MPN
199D475X9050DXV1
LCSC Part #
C1652952
Packaging
Through Hole
Customer #
Key Attributes
4.7uF ±10% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D475X9050DXV1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2364$ 1.24
200+$ 0.4785$ 95.70
500+$ 0.4615$ 230.75
1,000+$ 0.4538$ 453.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance4.7uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece