LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D226X0016D6V1E3 product image
Images for reference only

VISHAY 199D226X0016D6V1E3RoHS

Manufacturer
MPN
199D226X0016D6V1E3
LCSC Part #
C1652947
Packaging
Through Hole
Customer #
Key Attributes
22uF ±20% 16V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D226X0016D6V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0852$ 1.09
200+$ 0.4202$ 84.04
500+$ 0.4062$ 203.10
1,000+$ 0.3985$ 398.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance22uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece