LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D686X0004XE3 product image
Images for reference only

VISHAY 173D686X0004XE3RoHS

Manufacturer
MPN
173D686X0004XE3
LCSC Part #
C1652917
Packaging
Through Hole,D4.6xL10.7mm
Customer #
Key Attributes
68uF ±20% 4V Tantalum Capacitors Through Hole,D4.6xL10.7mm
Datasheetpdf iconVISHAY 173D686X0004XE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8152$ 1.82
200+$ 0.7023$ 140.46
500+$ 0.6776$ 338.80
1,000+$ 0.6668$ 666.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL10.7mm
Capacitance68uF
Current - Leakage-
Voltage Rating4V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece