LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D336X0010DB1E3 product image
Images for reference only

VISHAY 299D336X0010DB1E3RoHS

Manufacturer
MPN
299D336X0010DB1E3
LCSC Part #
C1652907
Packaging
Through Hole
Customer #
Key Attributes
33uF ±20% 10V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D336X0010DB1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1731$ 1.17
200+$ 0.4554$ 91.08
500+$ 0.4384$ 219.20
1,000+$ 0.4307$ 430.70
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance33uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece