LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D105X9050B6V1E3 product image
Images for reference only

VISHAY 199D105X9050B6V1E3RoHS

Manufacturer
MPN
199D105X9050B6V1E3
LCSC Part #
C1652806
Packaging
Through Hole
Customer #
Key Attributes
1uF ±10% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D105X9050B6V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6807$ 0.68
200+$ 0.264$ 52.80
500+$ 0.2547$ 127.35
1,000+$ 0.2501$ 250.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance1uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece