LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D474X0025U product image
Images for reference only

VISHAY 173D474X0025U

Manufacturer
MPN
173D474X0025U
LCSC Part #
C1652772
Packaging
Through Hole,D2.4xL6.6mm
Customer #
Key Attributes
470nF ±20% 25V Tantalum Capacitors Through Hole,D2.4xL6.6mm
Datasheetpdf iconVISHAY 173D474X0025U
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6375$ 0.64
200+$ 0.247$ 49.40
500+$ 0.2377$ 118.85
1,000+$ 0.2347$ 234.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.6mm
Capacitance470nF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece