LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D685X9004U product image
Images for reference only

VISHAY 173D685X9004U

Manufacturer
MPN
173D685X9004U
LCSC Part #
C1652753
Packaging
Through Hole,D2.4xL6.6mm
Customer #
Key Attributes
6.8uF ±10% 4V Tantalum Capacitors Through Hole,D2.4xL6.6mm
Datasheetpdf iconVISHAY 173D685X9004U
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6375$ 0.64
200+$ 0.247$ 49.40
500+$ 0.2377$ 118.85
1,000+$ 0.2347$ 234.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.6mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating4V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece