LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D334X0050A5A1E3 product image
Images for reference only

VISHAY 199D334X0050A5A1E3RoHS

Manufacturer
MPN
199D334X0050A5A1E3
LCSC Part #
C1652681
Packaging
Through Hole
Customer #
Key Attributes
330nF ±20% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D334X0050A5A1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5526$ 0.55
200+$ 0.2146$ 42.92
500+$ 0.2069$ 103.45
1,000+$ 0.2038$ 203.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance330nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece