LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D685X9025C6V1 product image
Images for reference only

VISHAY 199D685X9025C6V1RoHS

Manufacturer
MPN
199D685X9025C6V1
LCSC Part #
C1652677
Packaging
Through Hole
Customer #
Key Attributes
6.8uF ±10% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D685X9025C6V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9323$ 0.93
200+$ 0.3612$ 72.24
500+$ 0.3489$ 174.45
1,000+$ 0.3427$ 342.70
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance6.8uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece