LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D685X0010B2V1E3 product image
Images for reference only

VISHAY 199D685X0010B2V1E3RoHS

Manufacturer
MPN
199D685X0010B2V1E3
LCSC Part #
C1652659
Packaging
Through Hole
Customer #
Key Attributes
6.8uF ±20% 10V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D685X0010B2V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.673$ 0.67
200+$ 0.2609$ 52.18
500+$ 0.2516$ 125.80
1,000+$ 0.247$ 247.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance6.8uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece