LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D104X0050A1V1 product image
Images for reference only

VISHAY 199D104X0050A1V1RoHS

Manufacturer
MPN
199D104X0050A1V1
LCSC Part #
C1652611
Packaging
Through Hole
Customer #
Key Attributes
100nF ±20% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D104X0050A1V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6174$ 0.62
200+$ 0.2393$ 47.86
500+$ 0.2316$ 115.80
1,000+$ 0.2269$ 226.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance100nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece