LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D155X9035AB1 product image
Images for reference only

VISHAY 299D155X9035AB1RoHS

Manufacturer
MPN
299D155X9035AB1
LCSC Part #
C1652273
Packaging
Through Hole
Customer #
Key Attributes
1.5uF ±10% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D155X9035AB1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5403$ 0.54
200+$ 0.21$ 42.00
500+$ 0.2022$ 101.10
1,000+$ 0.1992$ 199.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance1.5uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece