LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D685X9016B6V1 product image
Images for reference only

VISHAY 199D685X9016B6V1RoHS

Manufacturer
MPN
199D685X9016B6V1
LCSC Part #
C1652215
Packaging
Through Hole
Customer #
Key Attributes
6.8uF ±10% 16V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D685X9016B6V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.673$ 0.67
200+$ 0.2609$ 52.18
500+$ 0.2516$ 125.80
1,000+$ 0.247$ 247.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance6.8uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece