LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D475X0010A7V1E3 product image
Images for reference only

VISHAY 199D475X0010A7V1E3RoHS

Manufacturer
MPN
199D475X0010A7V1E3
LCSC Part #
C1652139
Packaging
Through Hole
Customer #
Key Attributes
4.7uF ±20% 10V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D475X0010A7V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5727$ 0.57
200+$ 0.2223$ 44.46
500+$ 0.2146$ 107.30
1,000+$ 0.21$ 210.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance4.7uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece