LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D475X0020BB1E3 product image
Images for reference only

VISHAY 299D475X0020BB1E3RoHS

Manufacturer
MPN
299D475X0020BB1E3
LCSC Part #
C1652137
Packaging
Through Hole
Customer #
Key Attributes
4.7uF ±20% 20V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D475X0020BB1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6468$ 0.65
200+$ 0.2501$ 50.02
500+$ 0.2424$ 121.20
1,000+$ 0.2377$ 237.70
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance4.7uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece