LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D474X0035A7V1 product image
Images for reference only

VISHAY 199D474X0035A7V1RoHS

Manufacturer
MPN
199D474X0035A7V1
LCSC Part #
C1652133
Packaging
Through Hole
Customer #
Key Attributes
470nF ±20% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D474X0035A7V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6298$ 0.63
200+$ 0.2439$ 48.78
500+$ 0.2362$ 118.10
1,000+$ 0.2316$ 231.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance470nF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece