LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D225X9035BYV1 product image
Images for reference only

VISHAY 199D225X9035BYV1RoHS

Manufacturer
MPN
199D225X9035BYV1
LCSC Part #
C1652132
Packaging
Through Hole
Customer #
Key Attributes
2.2uF ±10% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D225X9035BYV1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7085$ 0.71
200+$ 0.2748$ 54.96
500+$ 0.2655$ 132.75
1,000+$ 0.2609$ 260.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance2.2uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece