LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D224X9035AXV1 product image
Images for reference only

VISHAY 199D224X9035AXV1RoHS

Manufacturer
MPN
199D224X9035AXV1
LCSC Part #
C1652119
Packaging
Through Hole
Customer #
Key Attributes
220nF ±10% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D224X9035AXV1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5974$ 0.60
200+$ 0.2316$ 46.32
500+$ 0.2239$ 111.95
1,000+$ 0.2192$ 219.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance220nF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece