LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 109D227X9030F2 product image
Images for reference only

VISHAY 109D227X9030F2

Manufacturer
MPN
109D227X9030F2
LCSC Part #
C1652050
Packaging
Through Hole,D7.9xL20.2mm
Customer #
Key Attributes
220uF ±10% 30V Tantalum Capacitors Through Hole,D7.9xL20.2mm
Datasheetpdf iconVISHAY 109D227X9030F2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.6785$ 42.68
200+$ 16.5167$ 3303.34
500+$ 15.9364$ 7968.20
1,000+$ 15.6493$ 15649.30
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL20.2mm
Capacitance220uF
Current - Leakage-
Voltage Rating30V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)2.5Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece