LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 550D226X9050S2B product image
Images for reference only

VISHAY 550D226X9050S2BRoHS

Manufacturer
MPN
550D226X9050S2B
LCSC Part #
C1652046
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
22uF ±10% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 550D226X9050S2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.1847$ 15.18
200+$ 5.8776$ 1175.52
500+$ 5.6708$ 2835.40
1,000+$ 5.5689$ 5568.90
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance22uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece