LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D225X0025A6A1E3 product image
Images for reference only

VISHAY 199D225X0025A6A1E3RoHS

Manufacturer
MPN
199D225X0025A6A1E3
LCSC Part #
C1652005
Packaging
Through Hole
Customer #
Key Attributes
2.2uF ±20% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D225X0025A6A1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5341$ 0.53
200+$ 0.2069$ 41.38
500+$ 0.2007$ 100.35
1,000+$ 0.1961$ 196.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance2.2uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece