LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D684X0035A2A1 product image
Images for reference only

VISHAY 199D684X0035A2A1RoHS

Manufacturer
MPN
199D684X0035A2A1
LCSC Part #
C1651998
Packaging
Through Hole
Customer #
Key Attributes
680nF ±20% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D684X0035A2A1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4847$ 0.48
200+$ 0.1884$ 37.68
500+$ 0.1822$ 91.10
1,000+$ 0.1791$ 179.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance680nF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece