LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D107X9016F6V1E3 product image
Images for reference only

VISHAY 199D107X9016F6V1E3RoHS

Manufacturer
MPN
199D107X9016F6V1E3
LCSC Part #
C1651819
Packaging
Through Hole
Customer #
Key Attributes
100uF ±10% 16V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D107X9016F6V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4238$ 5.42
200+$ 2.0992$ 419.84
500+$ 2.0251$ 1012.55
1,000+$ 1.9896$ 1989.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance100uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece