VISHAY 199D106X0025C1V1E3
| Manufacturer | |
| Mfr. Part # | 199D106X0025C1V1E3 |
| LCSC Part # | C1651807 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±20% 25V Through Hole |
| Description | 10uF ±20% 25V Tantalum Capacitors Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
105
105
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1812 | $ 2.18 |
10+ | $ 1.8931 | $ 18.93 |
30+ | $ 1.7139 | $ 51.42 |
100+ | $ 1.5283 | $ 152.83 |
500+ | $ 1.2162 | $ 608.10 |
1,000+ | $ 1.1794 | $ 1179.40 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$