LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T356G156K025AT product image
Images for reference only

KEMET T356G156K025ATRoHS

Manufacturer
MPN
T356G156K025AT
LCSC Part #
C1651632
Packaging
Through Hole
Customer #
Key Attributes
15uF ±10% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconKEMET T356G156K025AT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9844$ 1.98
200+$ 0.7678$ 153.56
500+$ 0.7417$ 370.85
1,000+$ 0.7287$ 728.70
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole
Capacitance15uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece